Cliff CP30300M Board Notched Metal 1pc Adjustable Aperture Pre-drilled

Image Representative of Range

Cliff CP30300M Board Notched Metal 1pc Adjustable Aperture Pre-drilled

MPN
CP30300M
Brand
Cliff
EAN-13
2050006220924
Order Code
02-3827
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Cliff manufactures the CP30300M board with notches featuring a metal construction. It is designed for easy integration and secure connections in electronic assemblies. Ideal for custom audio and electronic applications, this single piece ensures a reliable and durable solution.
Accessory Type Mounting plate
Colour Metal
Height 31mm
Material Metal
Type Board with notches
Used With Neutrik SpeakON
Width 26mm

Reviews

Be the first to submit a review

Trustpilot