Cliff CP30641 Board with Notches Black 1pc Robust Design

Order Code:

02-3882

Brand: Cliff MPN: CP30641 EAN-13: 2050006619452
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
38 in stock, despatched in 4 working days

The Cliff CP30641 board with notches is manufactured by Cliff, renowned for precision components. This black board features notched edges, enhancing compatibility and ease of installation. It is typically used in electronic projects where secure connections are essential.
Accessory Type Board with notches
Colour Black
Height 19mm
Length 35.50mm
Material Plastic
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot