Christmas Opening Hours and Delivery Dates here
Cliff CP30400M Board with Notches Metal Adjustable Aperture Easy Install

Image Representative of Range

Cliff CP30400M Board with Notches Metal Adjustable Aperture Easy Install

Order Code:

02-3843

Brand: Cliff MPN: CP30400M EAN-13: 2050006221051
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
63 in stock, despatched in 4 working days

The Cliff CP30400M is a metal board featuring notches, manufactured by Cliff. It is designed for various professional applications where secure and precise component mounting is required. This product is typically used in electronic projects and prototyping.
Accessory Type Board with notches
Colour Metal
Height 31mm
Material Metal
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot