Cliff CP30300 Board with Notches Black Easy Install Aperture Panel

Image Representative of Range

Cliff CP30300 Board with Notches Black Easy Install Aperture Panel

MPN
CP30300
Brand
Cliff
EAN-13
2050006220801
Order Code
02-3826
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Cliff manufactures the CP30300 board with notches, available in a black finish as a single piece. This board is designed for easy installation and secure placement due to its notched edges. It is typically used in electronic or DIY projects where reliable board mounting is required.
Accessory Type Mounting plate
Colour Black
Height 31mm
Material Plastic
Type Board with notches
Used With Neutrik HX-R-BNC Crimp Tool
Width 26mm

Reviews

Be the first to submit a review

Trustpilot