Cliff Jack, Plugs & Sockets 3.5 mm audio jack 617585

Cliff Brand: Cliff
Cliff manufactures robust and reliable 3.5mm mono audio jack sockets suitable for various audio applications.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Audio channels Colour Mounting Type Connection Height Length Contact Plating Width Mating cycles Number of pins Misc Attribute 1 Number of Poles Nominal Current Nominal Voltage Temperature Range Termination Size
Cliff CL13845G Audio Jack Socket 3.5mm Horizontal Mono 2 Pins Black
Cliff CL13845G Audio Jack Socket 3.5mm Horizontal Mono 2 Pins Black
Standard range
Order code: 02-3745
MPN: CL13845G

Despatched within 4 working days - 67 in stock
3+ £1.93
Price per unit Ex VAT
Socket Straight Socket Mono Black PCB Print Gold Plated 10000 2 Outer thread 2 5A 2000V DC -10 - +70°C Solder 3.5mm
Cliff CP303075 3.5 mm Mono Audio Jack Single Unit
Cliff CP303075 3.5 mm Mono Audio Jack Single Unit
Standard range
Order code: 02-3835
MPN: CP303075

Despatched within 4 working days - 28 in stock
2+ £2.81
Price per unit Ex VAT
Plug Straight Plug Mono 31mm 13.7mm 26mm 3.5mm
Cliff CP303075X Mono 3.5mm Audio Jack 1pc Rugged Design
Cliff CP303075X Mono 3.5mm Audio Jack 1pc Rugged Design
Standard range
Order code: 02-3836
MPN: CP303075X

Despatched within 4 working days - 30 in stock
2+ £2.94
Price per unit Ex VAT
Plug Straight Plug Mono 31mm 13.7mm 26mm 3.5mm
Cliff FCR1295G Audio Jack Horizontal 3.5mm Socket Stereo 3-Pin 1pc
Cliff FCR1295G Audio Jack Horizontal 3.5mm Socket Stereo 3-Pin 1pc
Order code: 02-3934
MPN: FCR1295G
2+ £3.10
Price per unit Ex VAT
Socket Straight Socket Stereo Soldering 3 3 3.5mm

Trustpilot