Cliff FCR1295G Audio Jack Horizontal 3.5mm Socket Stereo 3-Pin 1pc

Image Representative of Range

Cliff FCR1295G Audio Jack Horizontal 3.5mm Socket Stereo 3-Pin 1pc

MPN
FCR1295G
Brand
Cliff
EAN-13
2050006220665
Order Code
02-3934
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Cliff's FCR1295G is a 3.5 mm audio jack socket designed for horizontal mounting, featuring three pins for stereo audio connections. This audio jack is typically used in headphones, audio equipment, and other communication devices. It offers reliable connectivity for transmitting stereo sound signals.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Audio channels Stereo
Connection Soldering
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot