Cliff CL13845G Audio Jack Socket 3.5mm Horizontal Mono 2 Pins Black

MPN
CL13845G
Brand
Cliff
EAN-13
2050005250557
Order Code
02-3745
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Cliff CL13845G is a black, mono 3.5 mm audio jack socket designed for horizontal mounting with 2 pins. Manufactured by Cliff, it is typically used in audio equipment for transmitting sound signals. This single-piece component is suitable for compact audio devices requiring reliable connectivity.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Audio channels Mono
Connection Print
Contact Plating Gold Plated
Mating cycles 10000
Misc Attribute 1 Outer thread
Nominal Current 5A
Nominal Voltage 2000V DC
Number of pins 2
Number of Poles 2
Temperature Range -10 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot