Cliff CP303075 3.5 mm Mono Audio Jack Single Unit

Image Representative of Range

Cliff CP303075 3.5 mm Mono Audio Jack Single Unit

MPN
CP303075
Brand
Cliff
EAN-13
2050006220948
Order Code
02-3835
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Cliff manufactures the CP303075, a 3.5 mm mono audio jack. This audio component is ideal for transmitting mono sound signals in a variety of electronic applications. It is typically used in audio devices where a single channel of audio output is required.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Audio channels Mono
Height 31mm
Length 13.7mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot