Cliff CP303075X Mono 3.5mm Audio Jack 1pc Rugged Design

Image Representative of Range

Cliff CP303075X Mono 3.5mm Audio Jack 1pc Rugged Design

MPN
CP303075X
Brand
Cliff
EAN-13
2050006220825
Order Code
02-3836
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Cliff CP303075X is a mono 3.5 mm audio jack, manufactured by Cliff. This component is known for its reliability and is suitable for audio equipment connections. Typical applications include connecting headphones or audio input devices to various electronic equipment.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Audio channels Mono
Height 31mm
Length 13.7mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot