Cliff Foot Switches Foot switch 617605

Cliff Brand: Cliff
Cliff foot switches are electrical components designed for controlling circuits, available in various configurations with momentary and latch options, suitable for handling 250V AC at 1A.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Operation Switching Current Voltage Rating Casing/button Colour Connection Contact Type Material Switch position Type Contact Material Lighting Type Maximum Temperature Min. temperature Print motif
Cliff FC7105 Foot Switch Momentary 250V AC 1A 2x On/(On) 1pc
Cliff FC7105 Foot Switch Momentary 250V AC 1A 2x On/(On) 1pc
Order code: 02-3927
MPN: FC7105
1+ £4.39
Price per unit Ex VAT
momentary On/On 1A 250V AC Blue Solder tag 2 change-overs 2 x On/(On) Foot switch Brass None +65°C -20°C None
Cliff FC71055 Foot Switch 250V AC 1A 2x On/On Latch 1pc
Cliff FC71055 Foot Switch 250V AC 1A 2x On/On Latch 1pc
Standard range
Order code: 02-3928
MPN: FC71055

Despatched within 4 working days - 38 in stock
1+ £5.24
Price per unit Ex VAT
latch On/On 1A 250V AC Black Solder tag 2 change-overs 2 x On/On Foot switch Brass None +65°C -20°C None
Cliff FC7106 Foot Switch 250V AC 1A 2x On/(On) Momentary 1pc
Cliff FC7106 Foot Switch 250V AC 1A 2x On/(On) Momentary 1pc
Order code: 02-3929
MPN: FC7106
1+ £5.74
Price per unit Ex VAT
momentary On/On 1A 250V AC Blue Solder pins 2 change-overs 2 x On/(On) Foot switch Brass None +65°C -20°C None
Cliff FC71101 Foot Switch 250V AC 2A 3x On/On Latch 1pc
Cliff FC71101 Foot Switch 250V AC 2A 3x On/On Latch 1pc
Standard range
Order code: 02-3930
MPN: FC71101

Despatched within 4 working days - 86 in stock
1+ £9.37
Price per unit Ex VAT
latch On/On 2A 250V AC Blue Solder tag 3 change-overs Polyphenylene sulfide 3 x On/On Foot switch Brass None +65°C -20°C None
Cliff FC71102 Foot Switch 250V AC 2A 3x On/On Latch 1pc
Cliff FC71102 Foot Switch 250V AC 2A 3x On/On Latch 1pc
Standard range
Order code: 02-3931
MPN: FC71102

Despatched within 4 working days - 14 in stock
1+ £8.40
Price per unit Ex VAT
latch On/On 2A 250V AC Blue Solder pins 3 change-overs Polyphenylene sulfide 3 x On/On Foot switch Brass None +65°C -20°C None
Cliff FC7125 Foot Switch On/Off 1pc Ideal for Hands-Free Control
Cliff FC7125 Foot Switch On/Off 1pc Ideal for Hands-Free Control
Order code: 02-3932
MPN: FC7125
2+ £2.73
Price per unit Ex VAT
SPST Off/On Spring-loaded 1 change-over 1 x On/Off Foot switch Brass None +65°C -20°C None

Trustpilot