Cliff FC7105 Foot Switch Momentary 250V AC 1A 2x On/(On) 1pc

Image Representative of Range

Cliff FC7105 Foot Switch Momentary 250V AC 1A 2x On/(On) 1pc

MPN
FC7105
Brand
Cliff
EAN-13
2050005025094
Order Code
02-3927
Country of Origin
United Kingdom
View Full Product Range (6)

Discontinued


Cliff FC7105 foot switch has a rating of 250 V AC and 1 A with two On/(On) momentary switching options. It is a durable and reliable foot switch suitable for applications requiring hands-free operation. Typical uses include controlling machinery, instruments, or other electrical devices.
Type Foot switch
Contact Configuration momentary
Operation On/On
Switching Current 1A
Voltage Rating 250V AC
Casing/button Colour Blue
Connection Solder tag
Contact Material Brass
Contact Type 2 change-overs
Lighting Type None
Maximum Temperature +65°C
Min. temperature -20°C
Print motif None
Switch position 2 x On/(On)

Trustpilot