Cliff FC71055 Foot Switch 250V AC 1A 2x On/On Latch 1pc

MPN
FC71055
Brand
Cliff
EAN-13
2050005025070
Order Code
02-3928
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Cliff manufactures the robust FC71055 foot switch designed for durability and precision with a 250 V AC, 1 A rating. This versatile switch features a dual On/On latch mechanism suitable for various applications. Commonly used in professional audio and equipment control, it ensures reliable operation.
Type Foot switch
Contact Configuration latch
Operation On/On
Switching Current 1A
Voltage Rating 250V AC
Casing/button Colour Black
Connection Solder tag
Contact Material Brass
Contact Type 2 change-overs
Lighting Type None
Maximum Temperature +65°C
Min. temperature -20°C
Print motif None
Switch position 2 x On/On

Reviews

Be the first to submit a review

Trustpilot