Cliff FC71101 Foot Switch 250V AC 2A 3x On/On Latch 1pc

MPN
FC71101
Brand
Cliff
EAN-13
2050005025100
Order Code
02-3930
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Cliff FC71101 is a foot switch capable of handling 250 V AC and 2 A current. This switch features a 3 x On/On latch mechanism, ensuring reliable operation. It's typically used in hands-free applications where durable and consistent switching is required.
Type Foot switch
Contact Configuration latch
Operation On/On
Switching Current 2A
Voltage Rating 250V AC
Casing/button Colour Blue
Connection Solder tag
Contact Material Brass
Contact Type 3 change-overs
Lighting Type None
Material Polyphenylene sulfide
Maximum Temperature +65°C
Min. temperature -20°C
Print motif None
Switch position 3 x On/On

Reviews

Be the first to submit a review

Trustpilot