Cliff FC7125 Foot Switch On/Off 1pc Ideal for Hands-Free Control

Order Code:

02-3932

Brand: Cliff MPN: FC7125 EAN-13: 2050005025117

Discontinued


The Cliff FC7125 foot switch is a durable switch designed for on/off functionality, suitable for hands-free operation in various applications. Manufactured by Cliff, this switch is ideal for use in musical instruments and industrial equipment. The robust design ensures reliable performance.
Type Foot switch
Connection Spring-loaded
Contact Material Brass
Contact Type 1 change-over
Lighting type None
Max. temperature +65°C
Min. temperature -20°C
Print motif None
Switch position 1 x On/Off

Trustpilot