Cliff FC71102 Foot Switch 250V AC 2A 3x On/On Latch 1pc

MPN
FC71102
Brand
Cliff
EAN-13
2050005025087
Order Code
02-3931
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cliff's FC71102 foot switch is a 250 V AC, 2 A latching switch with 3 On/On positions. It is typically used in applications requiring hands-free electrical control, such as musical instruments or industrial machinery. This robust switch is designed for durability and ease of use.
Type Foot switch
Contact Configuration latch
Operation On/On
Switching Current 2A
Voltage Rating 250V AC
Casing/button Colour Blue
Connection Solder pins
Contact Material Brass
Contact Type 3 change-overs
Lighting Type None
Material Polyphenylene sulfide
Maximum Temperature +65°C
Min. temperature -20°C
Print motif None
Switch position 3 x On/On

Reviews

Be the first to submit a review

Trustpilot