CK Tools T5971 Complete Tool Kit, 15 pcs

MPN
T5971
Brand
CK Tools
EAN-13
5013969247718
Order Code
93-3740
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £142.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

This CK Tools T5971 tool kit provides all the essential tools to carry out a variety of tasks around the home or on site.

The size makes it a perfect grab'n'go kit for a general builder or handy person.


Contents of kit:

  • 18" Open Tool Tote MA2636
  • Folding Utility Knife T0954
  • Softech Tape 5m/16' T3442 16
  • Classic Combination Pliers 180 mm T3621B 7
  • Classic Side Cutters 160 mm T3623B 6
  • Adjustable Wrench 200 mm T4366 200
  • Triton XLS Screwdriver Set of 5 SL/PZ T4727
  • Junior Hacksaw T0834
  • Spirit Level Box Section 400 mm T3494 16
  • Waterpump Pliers 250 mm T3650 250
  • Steel Claw Hammer High Visibility 16oz T4229 16
Type Tool kit
Number of Pieces 15
Case Tool Tote (open)
Height 350mm
Length 280mm
Lifetime Warranty No
Width 520mm

Reviews

Be the first to submit a review

Trustpilot