CK Tools T4977 2 HD Classic Screwdriver PH2x250mm

Image Representative of Range

CK Tools T4977 2 HD Classic Screwdriver PH2x250mm

MPN
T4977 2
Brand
CK Tools
EAN-13
5013969609301
Order Code
93-2452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Length 360mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Diameter 6mm (15/64")
Height Safe No
Non Sparking No
Phillips (PH) Tip PH2
Product Type Screwdriver
Screwdriver blade length 250mm (10")
Screwdriver handle length 110mm (4 1/4")
Tech Data 1 PH2
Tech Data 2 6mm (15/64")
Tech Data 3 250mm (10")
Tech Data 4 110mm (4 1/4")

Reviews

Be the first to submit a review

Trustpilot