CK Tools T4928 36P2 Impact Bit for 4927/8 PZD/SDV 2x3

Image Representative of Range

CK Tools T4928 36P2 Impact Bit for 4927/8 PZD/SDV 2x3

MPN
T4928 36P2
Brand
CK Tools
Order Code
93-2424
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

The C.K Impact Bit for T4928 PZ2x36 bit is compatible with the heavy-duty square drive impact driver, and has been manufactured with high strength chrome vanadium.


  • Chrome plated for corrosion protection – strong and durable
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 1
Overall Length 36mm
Tech Data 9 Spare Bit PZ2 x 36mm

Reviews

Be the first to submit a review

Trustpilot