C.K Pozidriv Bits for Impact Driver

CK Tools Brand: CK Tools

Heavy-duty 1/2” Square drive impact driver with Chrome Vanadium steel bits. Fully chromed steel body with twist to reverse function. Plastic shock absorbing comfort grip. Supplied in steel storage case complete with slotted bits; 8 and 10mm, PH 2 and 3 and 1/2" to 1/4" drive adaptor

Description Image Product Buy Pricing (Ex VAT) Head Size Tech Data 9 Type Colour Drive Type Head Type Number of Pieces Overall Length
CK Tools T4928 36P2 Impact Bit for 4927/8 PZD/SDV 2x3
CK Tools T4928 36P2 Impact Bit for 4927/8 PZD/SDV 2x3
Standard range
Order code: 93-2424
MPN: T4928 36P2

Despatched within 2 working days - 10 in stock
1+ £2.65
Price per unit Ex VAT
PZ2 Spare Bit PZ2 x 36mm Insert Bit Black 1/4" Hex Pozidriv 1 36mm
CK Tools T4928 36P3 Impact Bit for 4927/8 PZD/SDV 3x3
CK Tools T4928 36P3 Impact Bit for 4927/8 PZD/SDV 3x3
Standard range
Order code: 93-2426
MPN: T4928 36P3

Despatched within 2 working days - 30 in stock
1+ £2.54
Price per unit Ex VAT
PZ3 Spare Bit PZ3 x 36mm Insert Bit Black 1/4" Hex Pozidriv 1 36mm

Trustpilot