CK Tools T49112-0 Dextro Screwdriver PH0x60mm

MPN
T49112-0
Brand
CK Tools
EAN-13
5013969704112
Order Code
93-2342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on end for easy identification


Length 155mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Component Material 1 The chrome plating is trivalent chromium.
Diameter 3.5mm (9/64")
Height Safe No
Non Sparking No
Phillips (PH) Tip PH0
Product Type Screwdriver
Screwdriver blade length 60mm (2 3/8")
Screwdriver handle length 95mm (3 3/4")
Tech Data 1 PH0
Tech Data 2 3.5mm (9/64")
Tech Data 3 60mm (2 3/8")
Tech Data 4 95mm (3 3/4")

Reviews

Be the first to submit a review

Trustpilot