Q. What is the max diameter of the handle please?
A. Hi Debbie, thank you for your question. The max diameter is 27.4mm.
The C.K Triton XLS Screwdriver Slotted – Parallel 3 x 75mm is part of the Triton XLS range of general-purpose screwdrivers, delivering professional quality at an affordable price.
| Length | 164mm |
|---|---|
| ESD Safe | No |
| Tip Type | Slotted |
| Tip Size | 3mm |
| VDE/1000V Approved | No |
| Height Safe | No |
| Non Sparking | No |
| Product Type | Screwdriver |
| Tech Data 1 | 3.0mm (1/8") |
| Tech Data 2 | 75mm (3") |
| Tech Data 3 | 0.6mm (0.024") |
| Tech Data 4 | 89mm (3 3/8") |
Q. What is the max diameter of the handle please?
A. Hi Debbie, thank you for your question. The max diameter is 27.4mm.