CK Tools T4560 SL55 Blue Steel Impact Screwdriver Bit 25mm SL5.5mm

Image Representative of Range

CK Tools T4560 SL55 Blue Steel Impact Screwdriver Bit 25mm SL5.5mm

MPN
T4560 SL55
Brand
CK Tools
Order Code
93-3392
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 10 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with slotted screws.


  • Features torsion control technology to withstand the stresses of high torque applications
  • Blue steel impact bits provide extended working life
  • Bit length 25mm
  • Bit width 5.5mm
  • Manufacturer's part T4560 SL55
Drive Type 1/4" Hex
Size 25mm
Slotted Tip 5.5mm
Tech Data 1 5.5mm
Tech Data 2 25mm
Tech Data 3 Loose

Reviews

Be the first to submit a review

Trustpilot