CK Tools T4514 Magnetic Nut Drivers Set of 7

MPN
T4514
Brand
CK Tools
EAN-13
5013969996821
Order Code
93-3360
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These magnetic nut drivers from C.K are ideal for fast and effective driving of hex head screw fixings.


  • Made from forged alloy steel for strength and durability
  • Drive shaft conforms to DIN 3126 E6.3 and ISO 1173
  • Supplied in set of 7 metric and imperial drivers
  • Colour coded for convenience
  • Manufacturer's part T4514

Set includes 1 each of the following nut drivers: 7mm, 8mm, 10mm, 11mm, 13mm, 1/4in, 3/8in.
Blade Type Various
Colour code for convenience
Colour coded for convenience
Component Material 1 S2 steel
Drive Type 1/4" Hex
Material Steel
Number of Pieces 7
Tech Data 1 Set of 7

Reviews

Be the first to submit a review

Trustpilot