CK Tools T4348 2 MC4 Solar Connection Spanners 1500V

MPN
T4348 2
Brand
CK Tools
EAN-13
5013969248654
Order Code
93-3796
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Tech Data 1:

    1000V 1500V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 30 despatched in 3 working days

CK Tools T4348 2 MC4 Solar Connection Spanners 1500V - Contents 2 pieces.
  • Performance: The perfect solution to tighten and disassemble MC4 connectors used in the installation of photovoltaic equipment.
  • Easy to use: Simply insert the spanner pins into the securing clips of the two connectors, release and gently pull apart to separate the two connectors.
  • Durable: Manufactured from reinforced plastic which is durable, light and easy to carry.
  • Universal: Suitable for all common connectors used to extend photovoltaic lines of solar panels, photovoltaic connectors, photovoltaic solar cables, solar generators and solar line connectors.
Type Solar Connection Spanners
Imperial or Metric Metric
Size Various
Component Material 1 Reinforced Plactic
Material Reinforced plastic
Tech Data 1 1500V

Reviews

Be the first to submit a review

Trustpilot