CK Tools T3133 SDS Concrete Drill Bit & Chisel Set Of 15

MPN
T3133
Brand
CK Tools
EAN-13
5013969244632
Order Code
93-3604
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This set from C.K. Tools includes 15 chisels and concrete drill bits in the most commonly used metric sizes.


  • Supplied in roll-up storage case for convenient long-term storage
  • Tungsten carbide tipped for speed, performance and endurance
  • Ideal for use with rotary and percussion drills
  • Manufacturer's part T3133

Set includes: Pointed chisel 250mm, flat chisel 20 x 250mm, scaling chisel 40 x 250mm; SDS drill bits 5 x 110mm, 5.5 x 110mm, 6 x 110mm, 5 x 160mm, 5.5 x 160mm, 6 x 160mm, 6.5 x 160mm, 7 x 160mm, 8 x 160mm, 10 x 160mm, 12 x 160mm, 6 x 210mm.
Number of Pieces 15
Conflict material Name of substance Tungsten
Material Tungsten carbide
Sizes 5 to 12mm
Tech Data 1 Set of 25

Reviews

Be the first to submit a review

Trustpilot