Cimco 117790 VDE Torx Screwdriver T25 100mm Blade Insulated Slim Design

MPN
117790
Brand
Cimco
EAN-13
4021103177907
Order Code
02-3663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco manufactures the VDE Torx screwdriver, size T 25, with a 100 mm blade length. This screwdriver is designed to ensure safe electrical applications due to its VDE certification. It is typically used for driving Torx screws, commonly found in electronics and appliances.
Length 240mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved Yes
Downforce Star
Product Type Screwdriver
Range of use VDE
Size T 25

Reviews

Be the first to submit a review

Trustpilot