Cimco 117786 VDE Torx Screwdriver T15 75mm Blade Insulated Slim Design

MPN
117786
Brand
Cimco
EAN-13
4021103177860
Order Code
02-3661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Cimco VDE Torx screwdriver, model 117786, features a T 15 size head with a blade length of 75 mm. This tool is typically used for handling applications that require safety and precision in electrical environments. Known for its quality, the VDE certification ensures its suitability for professional electrical work.
Length 205mm
ESD Safe No
Tip Type Torx
Tip Size T15
VDE/1000V Approved Yes
Downforce Star
Product Type Screwdriver
Range of use VDE
Size T 15

Reviews

Be the first to submit a review

Trustpilot