Cimco 117764 VDE Slotted Screwdriver 4mm Insulated 205mm Length

MPN
117764
Brand
Cimco
EAN-13
4021103177648
Order Code
02-3654
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 385 availableBack-order availability date - 06/08/2026

The Cimco 117764 Slotted screwdriver is designed with a blade width of 4 mm and a blade length of 100 mm. Manufactured by Cimco, it features a flat blade ideal for driving slotted screws. Typically used in electrical and general maintenance tasks, this VDE insulated tool ensures safety and reliability.
Length 205mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes
Blade Thickness 0.8mm
Downforce Slot
Range of use VDE
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot