Celduc SSR 622108

Celduc Brand: Celduc
The components described belong to a group of Celduc solid state relays used in high-voltage applications.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Contact Configuration Switching Current Length Switching Voltage Width Height Control voltage (min.) Input Current Maximum Temperature Mounting Type Permanent current (max.) Switching voltage (min.) Type Connection Min. temperature
Celduc SO367001 SSR 90A 450V AC/DC 1Piece
Celduc SO367001 SSR 90A 450V AC/DC 1Piece
Extended range
Order code: 08-7504
MPN: SO367001

Available to back orderBack order, lead time 10 days
1+ £169.84
Price per unit Ex VAT
10V DC 1CO 90A 33.6mm 45mm 58.5mm +90°C 75A SSR Screws -40°C
Celduc SO868070 SSR 95A Max Switch Voltage: 510V AC 1 Piece(s)
Celduc SO868070 SSR 95A Max Switch Voltage: 510V AC 1 Piece(s)
Extended range
Order code: 08-7520
MPN: SO868070

Available to back orderBack order, lead time 10 days
1+ £80.94
Price per unit Ex VAT
32V DC 1CO 95A 510VAC 3.5V DC 13mA +100°C Screws 24V AC SSR Screws -40°C
Celduc SO967960 SSR 90A 600VAC 1Piece High-Quality Solid State Relay
Celduc SO967960 SSR 90A 600VAC 1Piece High-Quality Solid State Relay
Extended range
Order code: 08-7537
MPN: SO967960

Available to back orderBack order, lead time 10 days
1+ £51.60
Price per unit Ex VAT
20, 20 - 265, 265 V AC, V DCV 1NO 90A 600V AC 10mA +100°C Screws 24V AC SSR Screws -40°C

Trustpilot