Celduc SO967960 SSR 90A 600VAC 1Piece High-Quality Solid State Relay

Image Representative of Range

Celduc SO967960 SSR 90A 600VAC 1Piece High-Quality Solid State Relay

MPN
SO967960
Brand
Celduc
EAN-13
3760283302471
Order Code
08-7537
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO967960 is a solid state relay designed to switch a maximum voltage of 600 V AC. Featuring zero crossing switching, it provides optimal performance in reducing electrical noise and energy loss. This SSR is typically used in industrial applications requiring reliable semiconductor switch control for high power loads.
Type SSR
Input Voltage 20, 20 - 265, 265 V AC, V DCV
Contact Configuration 1NO
Switching Current 90A
Switching Voltage 600V AC
Connection Screws
Input Current 10mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot