Celduc SO367001 SSR 90A 450V AC/DC 1Piece

Image Representative of Range

Celduc SO367001 SSR 90A 450V AC/DC 1Piece

MPN
SO367001
Brand
Celduc
EAN-13
2050009035419
Order Code
08-7504
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £169.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO367001 is a solid state relay capable of switching up to 450 V AC or 450 V DC with a maximum current of 90 A. Featuring zero crossing functionality, this semiconductor switch is ideal for applications requiring precise control and high-frequency switching. Typical uses include controlling motors, heaters, and lighting systems in industrial settings.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Switching Current 90A
Length 33.6mm
Width 45mm
Height 58.5mm
Connection Screws
Maximum Temperature +90°C
Min. temperature -40°C
Permanent current (max.) 75A

Reviews

Be the first to submit a review

Trustpilot