Celduc SO868070 SSR 95A Max Switch Voltage: 510V AC 1 Piece(s)

Image Representative of Range

Celduc SO868070 SSR 95A Max Switch Voltage: 510V AC 1 Piece(s)

MPN
SO868070
Brand
Celduc
EAN-13
3760283302389
Order Code
08-7520
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SO868070 is a solid state relay designed for applications requiring a maximum switching voltage of 510 V AC. This zero-crossing semiconductor switch is ideal for precise control in industrial and commercial settings. It is used to replace mechanical relays with reliable semiconductor switches for better performance and longevity.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 95A
Switching Voltage 510VAC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot