Celduc SSR 622101

Celduc Brand: Celduc
The Celduc solid state relays are reliable, high-capacity electronic components designed for efficient switching and control in electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Contact Configuration Control voltage (min.) Input Current Mounting Type Type Switching Current Switching Voltage Connection Maximum Temperature Min. temperature Switching voltage (min.)
Celduc SGTR9854310 SSR 41A 660VAC Switch Reliable Single-Piece Design
Celduc SGTR9854310 SSR 41A 660VAC Switch Reliable Single-Piece Design
Extended range
Order code: 08-7473
MPN: SGTR9854310

Available to back orderBack order, lead time 10 days
1+ £158.08
Price per unit Ex VAT
30V DC 1CO 4V DC 25mA Screws SSR 41A 660VAC Push-in connector +100°C -40°C 24V AC
Celduc SGTR9854310-WF031 SSR 41A 660V AC 1Piece High-Capacity Switching
Celduc SGTR9854310-WF031 SSR 41A 660V AC 1Piece High-Capacity Switching
Extended range
Order code: 08-7474
MPN: SGTR9854310-WF031

Available to back orderBack order, lead time 10 days
1+ £404.83
Price per unit Ex VAT
30V DC 1CO 4V DC 25mA DIN rail SSR 41A 660VAC Push-in connector +100°C -40°C 24V AC
Celduc SOR967440 SSR 41A 660VAC Single-Phase 1 Piece
Celduc SOR967440 SSR 41A 660VAC Single-Phase 1 Piece
Extended range
Order code: 08-7561
MPN: SOR967440

Available to back orderBack order, lead time 10 days
1+ £50.53
Price per unit Ex VAT
32V DC 1NO 3.5V DC 13mA Screws SSR 41A 660VAC Push-in connector +100°C -40°C 24V AC

Trustpilot