Celduc SOR967440 SSR 41A 660VAC Single-Phase 1 Piece

Image Representative of Range

Celduc SOR967440 SSR 41A 660VAC Single-Phase 1 Piece

MPN
SOR967440
Brand
Celduc
EAN-13
3760283309678
Order Code
08-7561
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £51.25 £50.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SOR967440 is a solid state relay designed for switching applications, offering a maximum switching voltage of 660 V AC. This electronic relay incorporates zero crossing technology for smoother operation and improved longevity in various systems. Typically used in industrial and automation environments, the SSR efficiently manages electrical loads without mechanical wear.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 41A
Switching Voltage 660VAC
Connection Push-in connector
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot