Celduc SGTR9854310-WF031 SSR 41A 660V AC 1Piece High-Capacity Switching

Image Representative of Range

Celduc SGTR9854310-WF031 SSR 41A 660V AC 1Piece High-Capacity Switching

MPN
SGTR9854310-WF031
Brand
Celduc
EAN-13
3760283309616
Order Code
08-7474
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £404.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SGTR9854310-WF031 SSR is a solid state relay engineered to manage a maximum switching voltage of 660 V AC. Featuring zero crossing switching, it offers efficient and reliable performance for controlling loads. This semiconductor switch is typically used in industrial automation for managing high voltage applications with precision and longevity.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 41A
Switching Voltage 660VAC
Connection Push-in connector
Control voltage (min.) 4V DC
Input Current 25mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot