Celduc SGTR9854310 SSR 41A 660VAC Switch Reliable Single-Piece Design

Image Representative of Range

Celduc SGTR9854310 SSR 41A 660VAC Switch Reliable Single-Piece Design

MPN
SGTR9854310
Brand
Celduc
EAN-13
3760283309609
Order Code
08-7473
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £158.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SGTR9854310 is a solid state relay with a maximum switching voltage of 660 V AC. It features zero crossing technology for smooth and efficient operation. This electronic relay is typically used in applications requiring high-frequency switching and precise control.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 41A
Switching Voltage 660VAC
Connection Push-in connector
Control voltage (min.) 4V DC
Input Current 25mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot