Celduc SSR 622099

Celduc Brand: Celduc
The components produced by Celduc, including examples such as SKD10306, XKD11306D, and XKD90306, form a group of solid-state relays designed for 3A maximum current and 60V AC/DC switching
Description Image Product Buy Pricing (Ex VAT) Input Voltage Contact Configuration Length Width Height Connection Control voltage (min.) Maximum Temperature Type Switching Current Switching Voltage Min. temperature
Celduc SKD10306 SSR 3A Max 60V AC/DC Switching 1 Piece
Celduc SKD10306 SSR 3A Max 60V AC/DC Switching 1 Piece
Extended range
Order code: 08-7485
MPN: SKD10306

Available to back orderBack order, lead time 10 days
1+ £20.06
Price per unit Ex VAT
30V DC 1CO 43.2mm 10.2mm 25.4mm Pins 3V DC +80°C SSR 3A 60V DC -40°C
Celduc XKD11306D SSR 3A Max 60V AC/DC 1 Piece
Celduc XKD11306D SSR 3A Max 60V AC/DC 1 Piece
Order code: 08-7585
MPN: XKD11306D
1+ £48.02
Price per unit Ex VAT
30V DC 1NO 59mm 12.2mm 76.4mm Screws 3V DC +90°C SSR 3A 60V DC -40°C
Celduc XKD90306 SSR 3A 60V AC/DC 1Piece
Celduc XKD90306 SSR 3A 60V AC/DC 1Piece
Extended range
Order code: 08-7586
MPN: XKD90306

Available to back orderBack order, lead time 10 days
1+ £48.85
Price per unit Ex VAT
90, 90 - 240, 240 V AC, V DCV 1NO 53mm 17.2mm 76.4mm Screws +90°C SSR 3A 60V DC -40°C

Trustpilot