Celduc XKD11306D SSR 3A Max 60V AC/DC 1 Piece

Image Representative of Range

Celduc XKD11306D SSR 3A Max 60V AC/DC 1 Piece

MPN
XKD11306D
Brand
Celduc
EAN-13
2050009037963
Order Code
08-7585
Country of Origin
France
View Full Product Range (3)

Discontinued


The Celduc XKD11306D is a solid state relay designed for switching applications up to 60 V AC or DC. It features zero crossing technology for efficient and reliable operation. Common applications include industrial automation and control systems where precise electronic relay control is required.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 3A
Switching Voltage 60V DC
Length 59mm
Width 12.2mm
Height 76.4mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +90°C
Min. temperature -40°C

Trustpilot