Celduc XKD90306 SSR 3A 60V AC/DC 1Piece

Image Representative of Range

Celduc XKD90306 SSR 3A 60V AC/DC 1Piece

MPN
XKD90306
Brand
Celduc
EAN-13
2050009037567
Order Code
08-7586
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Celduc manufactures the XKD90306, a solid state relay designed to switch up to 60 V AC or DC. This zero crossing semiconductor switch is ideal for applications requiring reliable and noise-free operation. It is commonly used in industrial and commercial electronic systems for precise control.
Type SSR
Input Voltage 90, 90 - 240, 240 V AC, V DCV
Contact Configuration 1NO
Switching Current 3A
Switching Voltage 60V DC
Length 53mm
Width 17.2mm
Height 76.4mm
Connection Screws
Maximum Temperature +90°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot