Celduc SKD10306 SSR 3A Max 60V AC/DC Switching 1 Piece

Image Representative of Range

Celduc SKD10306 SSR 3A Max 60V AC/DC Switching 1 Piece

MPN
SKD10306
Brand
Celduc
EAN-13
2050009035129
Order Code
08-7485
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SKD10306 is a solid state relay designed to handle a maximum switching voltage of 60 V AC or 60 V DC. Featuring zero crossing switching, it efficiently manages electronic loads with reduced electromagnetic interference. Typical applications include industrial automation systems and motor control circuits.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 3A
Switching Voltage 60V DC
Length 43.2mm
Width 10.2mm
Height 25.4mm
Connection Pins
Control voltage (min.) 3V DC
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot