Celduc SSR 622088

Celduc Brand: Celduc
The Celduc parts referenced, produced by the manufacturer Celduc since 1975, belong to a group of solid state relays suitable for various AC and DC switching applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Voltage Length Connection Width Control voltage (min.) Input Current Height Maximum Temperature Min. temperature Mounting Type Switching voltage (min.) Type Input Voltage Switching Current
Celduc SAL942460 SSR 20A 280V AC Switching Voltage 1 Piece
Celduc SAL942460 SSR 20A 280V AC Switching Voltage 1 Piece
Extended range
Order code: 08-7446
MPN: SAL942460

Available to back orderBack order, lead time 10 days
1+ £48.87
Price per unit Ex VAT
1CO 280VAC Screws 3V DC 13mA +100°C -55°C DIN rail 12V AC SSR 32V DC 20A
Celduc SCQ842060 SSR 20A 280V AC Switching 1 Piece
Celduc SCQ842060 SSR 20A 280V AC Switching 1 Piece
Extended range
Order code: 08-7454
MPN: SCQ842060

Available to back orderBack order, lead time 10 days
1+ £127.74
Price per unit Ex VAT
1CO 280VAC CEE 7/16 CEE plug 3V DC +100°C -40°C Screws 12V AC SSR 32V DC 20A
Celduc SOM020100 SSR 20A Max 60V AC/DC Switching 1Piece
Celduc SOM020100 SSR 20A Max 60V AC/DC Switching 1Piece
Standard range
Order code: 08-7555
MPN: SOM020100

Despatched within 4 working days - 1 in stock
1+ £73.95
Price per unit Ex VAT
1NO 60V DC 29mm Screws 45mm 3.5V DC 58.5mm +90°C -25°C SSR 32V DC 20A

Trustpilot