Celduc SCQ842060 SSR 20A 280V AC Switching 1 Piece

Image Representative of Range

Celduc SCQ842060 SSR 20A 280V AC Switching 1 Piece

MPN
SCQ842060
Brand
Celduc
EAN-13
3760283307292
Order Code
08-7454
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £127.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SCQ842060 is a solid state relay designed for switching applications, featuring a maximum switching voltage of 280 V AC and a current rating of 20 A. This zero crossing switch is ideal for controlling resistive loads in various industrial and automation systems. Manufacturers frequently choose it for its reliability and efficient semiconductor switch function in electronic circuits.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 20A
Switching Voltage 280VAC
Connection CEE 7/16 CEE plug
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot