Celduc SAL942460 SSR 20A 280V AC Switching Voltage 1 Piece

Image Representative of Range

Celduc SAL942460 SSR 20A 280V AC Switching Voltage 1 Piece

MPN
SAL942460
Brand
Celduc
EAN-13
3760283307599
Order Code
08-7446
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £49.17 £48.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Celduc SAL942460 SSR is a solid state relay known for its reliable semiconductor switch technology, capable of handling a maximum switching voltage of 280 V AC and a current rating of 20 A. Featuring zero crossing switching, it is ideal for applications requiring reduced electrical noise and inrush current, such as industrial automation, HVAC systems, and lighting control. As a highly efficient electronic relay, it provides robust performance in demanding environments.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 20A
Switching Voltage 280VAC
Connection Screws
Control voltage (min.) 3V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type DIN rail
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot