Celduc SOM020100 SSR 20A Max 60V AC/DC Switching 1Piece

Image Representative of Range

Celduc SOM020100 SSR 20A Max 60V AC/DC Switching 1Piece

MPN
SOM020100
Brand
Celduc
EAN-13
2050009034962
Order Code
08-7555
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £73.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Celduc SOM020100 is a solid-state relay designed for switching applications up to 60 V AC or DC with a current capacity of 20 A. This electronic relay incorporates zero crossing technology, making it ideal for reducing electrical noise and enhancing performance in industrial and commercial systems. Suitable for process control and automation systems, it provides reliable and efficient operation across various environments.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 20A
Switching Voltage 60V DC
Length 29mm
Width 45mm
Height 58.5mm
Connection Screws
Control voltage (min.) 3.5V DC
Maximum Temperature +90°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot