JOKARI 60125 Pack of 400 End Sleeves 2.5 mm For JOKARI Quadro

Order Code:

93-3559

Brand: JOKARI MPN: 60125 EAN-13: 4011391601253
Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 27/04/2026

End sleeves from Jokari designed to refill the cartridge of the Quadro automatic wire stripper (available as Rapid part 93-3245).


  • Diameter 2.5mm²
  • Length 8mm
  • Colour blue
  • Supplied in strips
  • Manufacturer's part 60125
Type End sleeves
Stripping Range 2.5mm
Diameter 2.5mm2
Diameter 2 5mm2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot