JOKARI 60175 Pack of 500 End Sleeves 0.75 mm For JOKARI Quadro

MPN
60175
Brand
JOKARI
EAN-13
4011391601758
Order Code
93-3556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.08 £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 3 working days

End sleeves from Jokari designed to refill the cartridge of the Quadro automatic wire stripper (available as Rapid part 93-3245).


  • Diameter 0.75mm²
  • Length 8mm
  • Colour grey
  • Supplied in strips
  • Manufacturer's part 60175
Type End sleeves
Stripping Range 0.75mm
Diameter 0.75mm²

Reviews

Be the first to submit a review

Trustpilot