CK Tools T4560 PZ1D Blue Steel Impact Screwdriver Bit 25mm PZ1 Card of 3

Image Representative of Range

CK Tools T4560 PZ1D Blue Steel Impact Screwdriver Bit 25mm PZ1 Card of 3

Order Code:

93-3376

Brand: CK Tools MPN: T4560 PZ1D EAN-13: 5013969996685
Qty Unit Price (Ex VAT)
10+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
30 in stock, despatched in 3 working days

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Pozidriv screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PZ1
  • Length 25mm
  • Supplied on card of 3
  • Manufacturer's part T4560 PZ1D
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 3
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot