CK Tools T49145-1 DextroVDE Screwdriver MOD1x75mm

MPN
T49145-1
Brand
CK Tools
EAN-13
5013969703870
Order Code
93-2398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

VDE certified and individually tested to 10,000v for complete safety when working on live equipment up to 1000v. Features: Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Tip type marking on the end of the handle for easy identification. Certified to VDE 0682/201:2005 01 & IEC 60900:2004. GS approved


Length 95mm
ESD Safe No
Tip Type Phillips
Tip Size MOD1
VDE/1000V Approved Yes
Diameter 5.0mm (3/16")
Height Safe No
Modulo Tip 1
Non Sparking No
Screwdriver blade length 80mm (3 1/8")
Screwdriver handle length 107mm (4 7/32")
Tech Data 1 1
Tech Data 2 5.0mm (3/16")
Tech Data 3 80mm (3 1/8")
Tech Data 4 107mm (4 7/32")

Reviews

Be the first to submit a review

Trustpilot