C.K Dextro Screwdrivers - Modulo

CK Tools Brand: CK Tools

Premium quality chrome molybdenum/vanadium steel blade, hardened and tempered for optimum performance, satin chrome plated for corrosion resistance. Grip tip technology to reduce the risk of cam out and slipping. Ergonomically shaped dual component handle with long fine neck for precise fingertip control and ridges along the head for extra grip in the last quarter turn. Colour coded handle with tip type marking on the end for easy identification

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Diameter Modulo Tip Screwdriver blade length Screwdriver handle length Tech Data 1 Tech Data 2 Tech Data 3 Tech Data 4 ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
CK Tools T49145-1 DextroVDE Screwdriver MOD1x75mm
CK Tools T49145-1 DextroVDE Screwdriver MOD1x75mm
Standard range
Order code: 93-2398
MPN: T49145-1

Despatched within 2 working days - 30 in stock
1+ £6.24
Price per unit Ex VAT
95mm MOD1 5.0mm (3/16") 1 80mm (3 1/8") 107mm (4 7/32") 1 5.0mm (3/16") 80mm (3 1/8") 107mm (4 7/32") No Phillips Yes No No Screwdriver
CK Tools T49145-2 DextroVDE Screwdriver MOD2x100mm
CK Tools T49145-2 DextroVDE Screwdriver MOD2x100mm
Standard range
Order code: 93-2400
MPN: T49145-2

Despatched same day - 10 in stockFurther 30 despatched in 2 working days
1+ £8.73
Price per unit Ex VAT
207mm MOD2 6.0mm (15/34") 2 100mm (4") 120mm (4 3/4") 2 6.0mm (15/34") 100mm (4") 120mm (4 3/4") No Phillips Yes No No Screwdriver

Trustpilot