CK Tools T4343M 21 Combination Spanner 21mm

Image Representative of Range

CK Tools T4343M 21 Combination Spanner 21mm

MPN
T4343M 21
Brand
CK Tools
EAN-13
5013969551006
Order Code
93-1574
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hot drop forged chrome vanadium steel, hardened and tempered for strength and durability. Heavy duty chrome plated for corrosion resistance. 12o offset bi-hex ring for access. Manufactured to DIN 3113


Imperial or Metric Metric
Size 21mm
Length 250mm
Material Chrome Vanadium Steel
Tech Data 1 250mm
Tech Data 2 21mm
Tech Data 3 Loose

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot